Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No111-0702-001
Newark Part No.94F3892
Your Part Number
769 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.960 |
| 10+ | $4.590 |
| 25+ | $4.280 |
| 50+ | $4.010 |
| 100+ | $3.760 |
| 250+ | $3.540 |
| 500+ | $3.360 |
| 1000+ | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No111-0702-001
Newark Part No.94F3892
Technical Datasheet
Product Range-
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector MountingPanel Mount
Connector ColourRed
Contact MaterialBrass
SVHCLead
Product Overview
The 111-0702-001 is a red Binding Post, #6-32, insulated standard with thumb nut-grounded type, panel mounting, brass (QQ-B-626D) stud, nickel finish, nylon 6/6 (ASTM D4066) insulation, nickel-plated nut (unassembled) hardware.
- Serrated mounting surface prevents turning
- Captivated thumb nut
- 0.094" (2.39mm) Diameter cross-hole accommodates up to 12 gauge wire
- Nylon UL approved for self-extinguishing
- Up to 0.313" (7.95mm) Panel thickness
Applications
Test & Measurement
Technical Specifications
Product Range
-
Voltage Rating
-
Connector Mounting
Panel Mount
Contact Material
Brass
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Connector Colour
Red
SVHC
Lead
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
