Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-2302-801
Newark Part No.90F1999
Your Part Number
661 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 10+ | $1.220 |
| 50+ | $1.100 |
| 100+ | $1.010 |
| 250+ | $0.935 |
| 500+ | $0.868 |
| 1000+ | $0.811 |
| 2500+ | $0.760 |
Price for:Each
Minimum: 1
Multiple: 1
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-2302-801
Newark Part No.90F1999
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating7kV
Contact PlatingTin Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead
Product Overview
The 108-2302-801 is a Rib-Loc Banana Jack with bright tin-plated brass contacts. The body is made of nylon 6/6 and ideal for standard banana plug.
- Requires no mounting hardware
- Accepts up to 16AWG wire
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
7kV
Connector Colour
Red
Contact Termination Type
Solder
SVHC
Lead
Technical Docs (2)
Alternatives for 108-2302-801
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
