Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0912-001
Newark Part No.39F1584
Your Part Number
Technical Datasheet
3,278 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
| 10+ | $1.240 |
| 50+ | $1.100 |
| 100+ | $1.040 |
| 250+ | $0.969 |
| 500+ | $0.935 |
| 1000+ | $0.890 |
| 2500+ | $0.834 |
Price for:Each
Minimum: 1
Multiple: 1
$1.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0912-001
Newark Part No.39F1584
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating7kV
Contact PlatingTin Plated Contacts
Connector ColourViolet
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead
Product Overview
The 108-0912-001 is a Banana Jack made of violet nylon 6/6 (as per ASTM D4066) with bright tin formed brass (as per QQ-B-626D) contacts. This panel mount jack features insulated solder terminal and keyed mounting with double flats. It accepts up to 16 gauge wire and comes with nickel plated nut hardware.
- 0.01Ω Contact resistance
- Nylon UL approved for self extinguishing
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
7kV
Connector Colour
Violet
Contact Termination Type
Solder
SVHC
Lead
Technical Docs (2)
Alternatives for 108-0912-001
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate