Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0312-001
Newark Part No.39F1541
Your Part Number
1,041 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.390 |
| 10+ | $2.220 |
| 25+ | $2.160 |
| 50+ | $2.130 |
| 100+ | $1.900 |
| 250+ | $1.900 |
| 500+ | $1.880 |
| 1000+ | $1.840 |
Price for:Each
Minimum: 1
Multiple: 1
$2.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0312-001
Newark Part No.39F1541
Technical Datasheet
Connector MountingCable Mount
Current Rating15A
Voltage Rating3.5kV
Contact PlatingNickel Plated Contacts
Connector ColourViolet
Contact MaterialBrass
Contact Termination TypeSolderless
Product Range-
SVHCLead
Product Overview
The 108-0312-001 is a Banana Plug made of brass (as per QQ-B-626D) body with nickel plated finish and violet nylon 6/6 (as per ASTM D4066) insulated handle. This plug features insulated solderless tapered handle, fast solderless connection of up to 16 gauge wire and recessed plug body to limit shock hazard.
- 0.01Ω Maximum contact resistance
- Nylon UL approved for self extinguishing
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Cable Mount
Voltage Rating
3.5kV
Connector Colour
Violet
Contact Termination Type
Solderless
SVHC
Lead
Technical Docs (2)
Alternatives for 108-0312-001
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate