Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-1041-001
Newark Part No.81F4433
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 500+ | $1.390 |
| 1000+ | $1.330 |
Price for:Each
Minimum: 500
Multiple: 500
$695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-1041-001
Newark Part No.81F4433
Technical Datasheet
Connector TypeTip Jack
For Use With2mm Standard Tip Plug
Breakdown Voltage3.5kV
Current Rating5A
Wire Size AWG Max-
Insulator ColourWhite
Product Range-
SVHCLead
Product Overview
The 105-1041-001 is a Rib-Loc® insulated standard Tip Jack with nylon 6/6 body. It has silver-plated brass body with wrap around beryllium copper spring contact.
- Machined contact with turret terminal
- Installs by pressing into mounting hole, no mounting hardware required
- Closed entry blocks access of probes greater than 0.085" (2.16mm)
- Nylon UL approved for self extinguishing
- 0.005Ω Maximum contact resistance
- 1pF at 1MHz Maximum adjacent jack capacitance
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
3.5kV
Wire Size AWG Max
-
Product Range
-
For Use With
2mm Standard Tip Plug
Current Rating
5A
Insulator Colour
White
SVHC
Lead
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate