Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0301-001
Newark Part No.39F1513
Your Part Number
Technical Datasheet
447 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.060 |
| 10+ | $1.850 |
| 50+ | $1.690 |
| 100+ | $1.550 |
| 250+ | $1.420 |
| 500+ | $1.330 |
| 1000+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0301-001
Newark Part No.39F1513
Technical Datasheet
Connector TypeTip Plug
For Use With0.080" Diameter Standard Tip Jacks
Breakdown Voltage3.5kV
Current Rating10A
Wire Size AWG Max16AWG
Insulator ColourWhite
Product Range-
SVHCLead
Product Overview
The 105-0301-001 is a white insulated Solderless Tip Plug with nickel-plated brass contact and nylon 6/6 (ASTM D4066) handle. It accepts wire sizes to 16 gauge. It is suitable for use with 0.08-inch standard tip jacks.
- Recessed head to reduce shock hazard
- Nylon UL approved for self-extinguishing
Applications
Test & Measurement
Technical Specifications
Connector Type
Tip Plug
Breakdown Voltage
3.5kV
Wire Size AWG Max
16AWG
Product Range
-
For Use With
0.080" Diameter Standard Tip Jacks
Current Rating
10A
Insulator Colour
White
SVHC
Lead
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate