Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0253-001
Newark Part No.39F1702
Your Part Number
Technical Datasheet
223 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.300 |
| 10+ | $2.100 |
| 25+ | $1.960 |
| 50+ | $1.820 |
| 100+ | $1.720 |
| 250+ | $1.620 |
| 500+ | $1.530 |
| 1000+ | $1.450 |
Price for:Each
Minimum: 1
Multiple: 1
$2.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0253-001
Newark Part No.39F1702
Technical Datasheet
Connector TypeTip Jack
For Use WithFor 0.080" Diameter Standard Tip
Breakdown Voltage5.7kV
Current Rating10A
Wire Size AWG Max-
Insulator ColourBlack
Product Range-
SVHCLead
Product Overview
The 105-0253-001 is a black insulated metal-clad Standard Tip Jack with silver-plated phosphor bronze contact. It has nylon 6/6 (ASTM D4066) body and nickel-plated brass threaded jacket. It is suitable for use with 0.08-inch standard tip plug.
- Formed contact with slotted terminal
- Nylon UL approved for self-extinguishing
- Up to 0.281" Panel thickness
Applications
Test & Measurement
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
5.7kV
Wire Size AWG Max
-
Product Range
-
For Use With
For 0.080" Diameter Standard Tip
Current Rating
10A
Insulator Colour
Black
SVHC
Lead
Technical Docs (3)
Alternatives for 105-0253-001
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate