Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0252-001
Newark Part No.39F1701
Your Part Number
Technical Datasheet
777 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.710 |
| 10+ | $2.330 |
| 25+ | $2.180 |
| 50+ | $2.080 |
| 100+ | $1.860 |
| 250+ | $1.730 |
| 500+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No105-0252-001
Newark Part No.39F1701
Technical Datasheet
Connector TypeTip Jack
For Use WithFor 0.080" Diameter Standard Tip
Breakdown Voltage5.7kV
Current Rating10A
Wire Size AWG Max-
Insulator ColourRed
Product Range-
SVHCLead
Product Overview
The 105-0252-001 is a Red Insulated Metal Clad Tip Jack with standard type. The tip jack with phosphor bronze contact, silver finish, nylon 6/6 body, nickel-plated threaded brass jacket. Formed contact with slotted terminal.
- Nylon UL approved for self extinguishing
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Tip Jack
Breakdown Voltage
5.7kV
Wire Size AWG Max
-
Product Range
-
For Use With
For 0.080" Diameter Standard Tip
Current Rating
10A
Insulator Colour
Red
SVHC
Lead
Technical Docs (3)
Alternatives for 105-0252-001
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate