Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0902-001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39F1574
Your Part Number
5,156 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 10+ | $1.280 |
| 25+ | $1.240 |
| 50+ | $1.190 |
| 100+ | $1.150 |
| 250+ | $0.998 |
| 500+ | $0.909 |
| 1000+ | $0.859 |
Price for:Each
Minimum: 1
Multiple: 1
$1.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0902-001Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.39F1574
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating7kV
Contact PlatingTin Plated Contacts
Connector ColourRed
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead (23-Jan-2024)
Product Overview
The 108-0902-001 is a Banana Jack with formed brass contact and nylon 6/6 body.
- Bright Tin Finish
- Nickel-plated Nut Hardware
- 0.010Ω Maximum Contact Resistance
- Keyed Mounting with Double Flats
- Accepts up to 16 Gauge Wire
- Nylon UL approved for self extinguishing
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
7kV
Connector Colour
Red
Contact Termination Type
Solder
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Alternatives for 108-0902-001
8 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
