Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0750-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39F888
Your Part Number
4,292 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.930 |
| 10+ | $2.550 |
| 25+ | $2.390 |
| 50+ | $2.280 |
| 100+ | $2.170 |
| 250+ | $2.020 |
| 500+ | $1.930 |
| 1000+ | $1.710 |
Price for:Each
Minimum: 1
Multiple: 1
$2.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No108-0750-001Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39F888
Technical Datasheet
Connector MountingPanel Mount
Current Rating15A
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCLead (10-Jun-2022)
Product Overview
The 108-0750-001 is a 9.5mm Banana Plug with uninsulated panel mount, threaded stud, solder contact termination, brass (QQ-B-626D) body, nickel silver (QQ-C-585) spring, nickel finish, up to 0.25-inch (6.35mm), 0.625-inch (16mm) panel thickness, nickel-plated nut and stamped tin-plated solder terminal (unassembled). This banana plug is suitable for 0.166-inch (4.23mm) diameter standard banana jack.
- Two stud lengths adapt to different panel sizes
- Pierced hole for up to 14 gauge wire
- 0.010Ω Maximum contact resistance
Applications
Test & Measurement
Technical Specifications
Gender
Plug
Current Rating
15A
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Solder
SVHC
Lead (10-Jun-2022)
Technical Docs (2)
Alternatives for 108-0750-001
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
