Print Page
Image is for illustrative purposes only. Please refer to product description.
![JOHANSON TECHNOLOGY LRC0402CS3N0GV001T Multilayer Inductor, 3 nH, 0.18 ohm, 300 mA, 0402 [1005 Metric], L-07C Series](https://www.newark.com/productimages/standard/en_US/1865775-40.jpg)
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0402CS3N0GV001TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel52R8377
Cut Tape46W1405
Product RangeL-07C Series
Also Known AsL-07C3N0SV6T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 20000 | $0.018 | $360.00 |
| Total Price | $360.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 20000+ | $0.018 |
| 40000+ | $0.017 |
| 60000+ | $0.016 |
| 100000+ | $0.015 |
| 200000+ | $0.014 |
| 500000+ | $0.013 |
| 1000000+ | $0.012 |
| 2000000+ | $0.011 |
Full Reel
| Quantity | Price |
|---|---|
| 20000+ | $0.035 |
| 60000+ | $0.029 |
| 100000+ | $0.023 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0402CS3N0GV001TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Full Reel52R8377
Cut Tape46W1405
Product RangeL-07C Series
Also Known AsL-07C3N0SV6T
Technical Datasheet
Inductance3nH
DC Resistance Max0.18ohm
Self Resonant Frequency-
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Product RangeL-07C Series
Inductance Tolerance± 0.3nH
Inductor Construction-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
3nH
Self Resonant Frequency
-
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
SVHC
No SVHC (17-Jan-2023)
DC Resistance Max
0.18ohm
DC Current Rating
300mA
Product Range
L-07C Series
Inductor Construction
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
