Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0402CS2N2GV001T
Newark Part No.25M7325
Product RangeL-07C Series
Also Known AsL-07C2N2SV6T
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 20000+ | $0.016 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 10000
$320.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part NoLRC0402CS2N2GV001T
Newark Part No.25M7325
Product RangeL-07C Series
Also Known AsL-07C2N2SV6T
Technical Datasheet
Inductance2.2nH
Product RangeL-07C Series
DC Resistance Max0.16ohm
Self Resonant Frequency100MHz
DC Current Rating300mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Inductance Tolerance± 0.3nH
Inductor Construction-
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
2.2nH
DC Resistance Max
0.16ohm
DC Current Rating
300mA
Inductor Case Style
0402 [1005 Metric]
Inductor Construction
-
Product Length
1mm
Product Height
0.5mm
Product Range
L-07C Series
Self Resonant Frequency
100MHz
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.3nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for LRC0402CS2N2GV001T
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
