Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No5515BP15C1020001E
Newark Part No.11N6625
Also Known As5515BP15C1020E
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.181 |
| 8000+ | $0.169 |
| 12000+ | $0.157 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$724.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No5515BP15C1020001E
Newark Part No.11N6625
Also Known As5515BP15C1020E
Technical Datasheet
Filter TypeBand Pass
Filter Case / Package0805 [2012 Metric]
No. of Pins4Pins
Pass Band Frequency4.9GHz to 5.92GHz
RF Filter ApplicationsBluetooth, ISM and 802.11, WLAN
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Filter Type
Band Pass
No. of Pins
4Pins
RF Filter Applications
Bluetooth, ISM and 802.11, WLAN
SVHC
No SVHC (17-Jan-2023)
Filter Case / Package
0805 [2012 Metric]
Pass Band Frequency
4.9GHz to 5.92GHz
Product Range
-
Technical Docs (1)
Alternatives for 5515BP15C1020001E
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
