Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoME-AAA-010-U
Newark Part No.44F4810
Product RangeM Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part NoME-AAA-010-U
Newark Part No.44F4810
Product RangeM Series
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 10A
Panel Cutout Height19.3mm
Panel Cutout Width46.23mm
Product RangeM Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
19.3mm
Product Range
M Series
Meter Range
0A to 10A
Panel Cutout Width
46.23mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate