Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJEWELL / MODUTEC
Manufacturer Part No2033-3402-04
Newark Part No.51F3580
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $164.280 |
Price for:Each
Minimum: 1
Multiple: 1
$164.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJEWELL / MODUTEC
Manufacturer Part No2033-3402-04
Newark Part No.51F3580
Technical Datasheet
Digit Height12.7mm
Panel Cutout Height44.96mm
Panel Cutout Width91.95mm
Supply Voltage Min97.75VAC
Supply Voltage Max126.5VAC
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Digit Height
12.7mm
Panel Cutout Width
91.95mm
Supply Voltage Max
126.5VAC
Operating Temperature Max
60°C
Panel Cutout Height
44.96mm
Supply Voltage Min
97.75VAC
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate