Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTX90N25L2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83R9998
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1+ | $43.090 |
| 5+ | $39.520 |
| 10+ | $35.940 |
| 25+ | $32.370 |
| 50+ | $28.790 |
| 100+ | $27.290 |
| 250+ | $26.740 |
Price for:Each
Minimum: 1
Multiple: 1
$43.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTX90N25L2Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.83R9998
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id90A
Drain Source On State Resistance33mohm
On Resistance Rds(on)0.033ohm
Transistor Case StylePLUS247
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd960W
Gate Source Threshold Voltage Max2V
Power Dissipation960W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
250V
Drain Source On State Resistance
33mohm
Transistor Case Style
PLUS247
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
90A
On Resistance Rds(on)
0.033ohm
Transistor Mounting
Through Hole
Power Dissipation Pd
960W
Power Dissipation
960W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate