Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTK90N25L2Copy
Newark Part No.83R9988
Your Part Number
No Longer Available
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXTK90N25L2Copy
Newark Part No.83R9988
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds250V
Continuous Drain Current Id90A
On Resistance Rds(on)0.033ohm
Drain Source On State Resistance33mohm
Transistor Case StyleTO-264
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Power Dissipation Pd960W
Gate Source Threshold Voltage Max2V
Power Dissipation960W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The IXTK90N25L2 is a LinearL2™ single N-channel enhancement-mode linear Power MOSFET with extended FBSOA. It is suitable for solid state circuit breakers, soft start controls, linear amplifiers, programmable loads and current regulators. It is designed for linear operation.
- International standard packages
- Avalanche rating
- Easy to mount
- Space saving
Applications
Power Management
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
250V
On Resistance Rds(on)
0.033ohm
Transistor Case Style
TO-264
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Product Range
-
MSL
-
Transistor Polarity
N Channel
Continuous Drain Current Id
90A
Drain Source On State Resistance
33mohm
Transistor Mounting
Through Hole
Power Dissipation Pd
960W
Power Dissipation
960W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate