Low

IXTH24N50 - 

MOSFET Transistor, N Channel, 24 A, 500 V, 230 mohm, 10 V, 4 V

IXTH24N50 - MOSFET Transistor, N Channel, 24 A, 500 V, 230 mohm, 10 V, 4 V

The actual product may differ from image shown

Manufacturer Part No:
IXTH24N50
Newark Part No.:
72K6136
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The IXTH24N50 is a MegaMOS™ single N-channel standard Power MOSFET offers fast switching time and high power density. It is suitable for switch-mode and resonant-mode power supplies and DC choppers.
  • International standard packages
  • Low RDS (ON) HDMOS™ process
  • Rugged polysilicon gate cell structure
  • Low package inductance (<5nH) - Easy to drive and to protect
  • Easy to mount with 1 screw (isolated mounting screw hole)
  • Space saving

Applications

Power Management, Motor Drive & Control

Product Information

:
N Channel
:
24A
:
500V
:
230mohm
:
10V
:
4V
:
300W
:
TO-247AD
:
3Pins
:
150°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

751 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

47 Further stock expected to ship on May 6, 2018

More stock available week commencing 6/11/18
$8.08 $ 8.08
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.08
10 + $7.87
25 + $7.66
50 + $7.44
100 + $7.23
250 + $7.02
500 + $6.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.