Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXA60IF1200NA
Newark Part No.83R9965
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoIXA60IF1200NA
Newark Part No.83R9965
Technical Datasheet
Continuous Collector Current88A
DC Collector Current88A
IGBT ConfigurationSingle
Collector Emitter Saturation Voltage Vce(on)1.8V
Continuous Collector Current88A
Power Dissipation Pd290W
Collector Emitter Saturation Voltage2.1V
Power Dissipation290W
Collector Emitter Voltage V(br)ceo1.2kV
Collector Emitter Voltage Max1.2kV
Transistor Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
IGBT TerminationScrew
IGBT Technology-
Transistor MountingPanel
Product Range-
MSL-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The IXA60IF1200NA is a 1200V XPT IGBT with SONIC™ diode and Extreme-light Punch-Through (XPT™) thin wafer technology. Rugged XPT design results in short circuit rated for 10µsec, very low gate charge and low EMI. The thin wafer technology combined with the XPT design results in a competitive low VCE (sat). SONIC™ diode offers fast and soft reverse recovery as well low operating forward voltage.
- Easy to parallel due to the positive temperature coefficient of the on-state voltage
- Reduced thermal resistance
- Low energy losses
- Fast switching
- Low tail current
- High power density
- Square Reverse Bias Safe Operating Areas (RBSOA) up to breakdown voltages
- Short circuit capability
Applications
Motor Drive & Control, Alternative Energy, Medical, Power Management
Technical Specifications
Continuous Collector Current
88A
IGBT Configuration
Single
Continuous Collector Current
88A
Collector Emitter Saturation Voltage
2.1V
Collector Emitter Voltage V(br)ceo
1.2kV
Transistor Case Style
SOT-227B
Operating Temperature Max
150°C
IGBT Technology
-
Product Range
-
SVHC
No SVHC (17-Jan-2023)
DC Collector Current
88A
Collector Emitter Saturation Voltage Vce(on)
1.8V
Power Dissipation Pd
290W
Power Dissipation
290W
Collector Emitter Voltage Max
1.2kV
No. of Pins
4Pins
IGBT Termination
Screw
Transistor Mounting
Panel
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate