Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X101-12A
Newark Part No.58M5212
Product RangeDSEI2
Your Part Number
Technical Datasheet
84 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $60.170 |
| 5+ | $54.520 |
| 10+ | $51.630 |
| 30+ | $51.010 |
| 50+ | $50.330 |
| 100+ | $49.910 |
Price for:Each
Minimum: 1
Multiple: 1
$60.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSEI2X101-12A
Newark Part No.58M5212
Product RangeDSEI2
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current92A
Forward Voltage Max1.61V
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current1.2kA
Diode MountingPanel
Product RangeDSEI2
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSEI2X101-12A is a dual isolated fast recovery Epitaxial Diode features planar passivated chips, improved thermal behaviour, very soft recovery behaviour, avalanche voltage rated for reliable operation and soft reverse recovery for low EMI/RFI.
- Low leakage current
- Short recovery time
- 1200V Maximum repetitive reverse blocking voltage
- 250W Total power dissipation
- 900A Maximum forward surge current
- 150A RMS current
Applications
Signal Processing, Power Management
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Forward Voltage Max
1.61V
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
92A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
1.2kA
Product Range
DSEI2
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability