Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDHG10I1200PA
Newark Part No.58M4829
Product RangeDHG10
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.870 |
| 10+ | $1.520 |
| 100+ | $1.390 |
Price for:Each
Minimum: 1
Multiple: 1
$2.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDHG10I1200PA
Newark Part No.58M4829
Product RangeDHG10
Technical Datasheet
Repetitive Peak Reverse Voltage1.2kV
Average Forward Current10A
Diode ConfigurationSingle
Forward Voltage Max2.38V
Reverse Recovery Time75ns
Forward Surge Current70A
Operating Temperature Max150°C
Diode Case StyleTO-220AC
No. of Pins2 Pin
Product RangeDHG10
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DHG10I1200PA is a Sonic-FRD™ high-performance Fast-recovery Diode features low Irm which reduces power dissipation within the diode and turn-on loss in the commutating switch. It is used as anti-parallel diode for high frequency switching devices, anti-saturation diode, snubber diode, free-wheeling diode, rectifiers in switch mode power supplies (SMPS) and uninterruptible power supplies (UPS).
- Planar passivated chips
- Very low leakage current
- Very short recovery time
- Improved thermal behaviour
- Very low Irm-values
- Very soft recovery behaviour
- Avalanche voltage rated for reliable operation
- Soft reverse recovery for low EMI/RFI
- Low loss and soft recovery
- UL94V-0 Flammability rating
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
1.2kV
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
10A
Forward Voltage Max
2.38V
Forward Surge Current
70A
Diode Case Style
TO-220AC
Product Range
DHG10
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability