Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITW SWITCHES
Manufacturer Part No48-1-RB-N-BK-B
Newark Part No.21K5012
Product Range48-EM Series
Your Part Number
Technical Datasheet
390 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.850 |
| 5+ | $9.560 |
| 10+ | $9.270 |
| 25+ | $8.840 |
| 50+ | $8.550 |
| 100+ | $8.320 |
| 250+ | $7.760 |
Price for:Each
Minimum: 1
Multiple: 1
$9.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No48-1-RB-N-BK-B
Newark Part No.21K5012
Product Range48-EM Series
Technical Datasheet
Product Range48-EM Series
Panel Cutout Diameter13.6mm
Contact ConfigurationSPST-NO-DB
Switch OperationMomentary
Contact Voltage DC Nom48V
Contact Current Max400mA
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourBlack
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max250mA
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 48-1-RB-N-BK-B is a single-pole single-throw double-break (SPST-DB) NO miniature sealed Pushbutton Switch with solder tab terminals and momentary action. This 48EM series bushing mount electro-mechanical switch features black round bezel and non-lighted black button.
- 3N Nominal operating force
- 1ms Nominal contact bounce
- 1000VAC Dielectric strength
- 1GΩ Insulation resistance
- 50mΩ Contact resistance
Applications
Industrial, Medical, Automotive
Technical Specifications
Product Range
48-EM Series
Contact Configuration
SPST-NO-DB
Contact Voltage DC Nom
48V
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
-
Contact Current DC Max
250mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Switch Operation
Momentary
Contact Current Max
400mA
Actuator / Cap Colour
Black
Contact Voltage VAC
-
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate