Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT SEALECTRO
Manufacturer Part NoB51-328-3188220
Newark Part No.90F2539
Your Part Number
Technical Datasheet
275 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.330 |
| 10+ | $14.270 |
| 25+ | $12.580 |
Price for:Each
Minimum: 2
Multiple: 1
$34.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT SEALECTRO
Manufacturer Part NoB51-328-3188220
Newark Part No.90F2539
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp
Impedance50ohm
Coaxial Cable TypeRG174, RG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
The B51-328-3188220 is a crimp SMC Right Angle Plug for use with RG174 and RG316 RF coaxial cables. It has gold-plated brass body with gold-plated beryllium copper contacts and a PTFE insulator.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
RG174, RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
4GHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate