Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMS3101E10SL-3PF187
Newark Part No.02K6384
Product RangeMS3101 Series
Your Part Number
Technical Datasheet
170 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $61.200 |
| 5+ | $53.290 |
| 10+ | $45.380 |
| 25+ | $44.090 |
| 50+ | $43.300 |
| 100+ | $42.840 |
| 250+ | $42.440 |
Price for:Each
Minimum: 1
Multiple: 1
$61.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMS3101E10SL-3PF187
Newark Part No.02K6384
Product RangeMS3101 Series
Technical Datasheet
Military SpecificationMIL-DTL-5015 Series
Product RangeMS3101 Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts3Contacts
Circular Contact TypeSolder Pin
Coupling StyleThreaded
Insert Arrangement10SL-3
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingSilver
Insert RotationN
Service ClassEnvironmentally Sealed
SVHCTo Be Advised
Technical Specifications
Military Specification
MIL-DTL-5015 Series
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
Solder Pin
Insert Arrangement
10SL-3
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Silver
Service Class
Environmentally Sealed
Product Range
MS3101 Series
No. of Contacts
3Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate