Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM97294-377
Newark Part No.33M7305
Product RangeMDM Micro D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $685.460 |
| 25+ | $661.150 |
| 50+ | $622.260 |
Price for:Each
Minimum: 10
Multiple: 1
$6,854.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM97294-377
Newark Part No.33M7305
Product RangeMDM Micro D Series
Technical Datasheet
D Sub Connector A-
Convert From GenderPlug
Convert From Positions51Positions
D Sub Connector B-
Convert To GenderReceptacle
Convert To Positions51Positions
Product RangeMDM Micro D Series
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
D Sub Connector A
-
Convert From Positions
51Positions
Convert To Gender
Receptacle
Product Range
MDM Micro D Series
Contact Plating
-
Convert From Gender
Plug
D Sub Connector B
-
Convert To Positions
51Positions
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
