Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoMDM-25PSB
Newark Part No.92B4375
Product RangeMDM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $312.990 |
| 25+ | $300.390 |
| 50+ | $283.590 |
| 100+ | $279.380 |
Price for:Each
Minimum: 10
Multiple: 1
$3,129.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-25PSB
Newark Part No.92B4375
Product RangeMDM Series
Technical Datasheet
Connector to ConnectorMicro-D Plug to Free End
No. of Positions25Positions
Cable Length - Imperial-
Cable Length - Metric-
No. of Contacts25Contacts
Jacket Color-
Product RangeMDM Series
SVHCTo Be Advised
Product Overview
The MDM-25PSB is a 25-way D-sub Micro Plug with gold-plated copper alloy contacts and yellow chromate/cadmium over nickel plated aluminum shell. The 096516-0032 pin cable mount micro D metal shell connector features friction coupling and supports solder contact termination. It accepts #26AWG wire.
- 3A Maximum rated current
- 8mΩ Maximum contact resistance
- 5000MΩ Minimum insulator resistance
- 600VAC at sea level and 150VAC at 7000' altitude Dielectric withstanding voltage
- -55/+125°C Thermal shock
Applications
Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
No. of Positions
25Positions
Cable Length - Metric
-
Jacket Color
-
SVHC
To Be Advised
Gender
Plug
Cable Length - Imperial
-
No. of Contacts
25Contacts
Product Range
MDM Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
