Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-15SSB
Newark Part No.23C9117
Product RangeMDM Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-15SSB
Newark Part No.23C9117
Product RangeMDM Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMDM Series
No. of Contacts15Contacts
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The MDM-15SSB is a 15-way Solder Receptacle is designed with gold-plated copper contacts. The Micro D metal shell connector is designed to meet the rapidly increasing demands for an environmental, high performance, rugged, offer electromagnetic(EMI) and RFI shielding.
- Lightweight and small
- Highly reliable
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MDM Series
Contact Termination Type
Solder Cup
Contact Material
Copper Alloy
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
15Contacts
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate