Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoMDM-15SH006B
Newark Part No.90B5809
Product RangeMDM Series
Your Part Number
Technical Datasheet
846 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $190.40 |
| 5+ | $186.71 |
| 10+ | $184.70 |
| 25+ | $182.73 |
| 50+ | $181.43 |
Price for:Each
Minimum: 1
Multiple: 1
$190.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoMDM-15SH006B
Newark Part No.90B5809
Product RangeMDM Series
Technical Datasheet
D Sub Connector TypeMicro D
Product RangeMDM Series
No. of Contacts15Contacts
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The MDM-15SH006B is a 15-way D-sub Micro Receptacle with gold-plated copper alloy contacts and yellow chromate/cadmium over nickel plated aluminum shell. The 096513-0149 socket cable mount micro D metal shell connector features friction coupling and support crimp contact termination.
- 3A Maximum rated current
- 8mΩ Maximum contact resistance
- 5000MΩ Minimum insulator resistance
- 600VAC at sea level and 150VAC at 7000' altitude Dielectric withstanding voltage
- -55/+125°C Thermal shock
Applications
Computers & Computer Peripherals
Technical Specifications
D Sub Connector Type
Micro D
Product Range
MDM Series
Contact Termination Type
Crimp
Contact Material
Copper Alloy
SVHC
To Be Advised
Gender
Receptacle
No. of Contacts
15Contacts
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for MDM-15SH006B
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate