Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoM83513/02-GC
Newark Part No.92B1860
Your Part Number
Technical Datasheet
98 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $270.970 |
| 5+ | $250.670 |
| 10+ | $230.360 |
| 25+ | $215.980 |
Price for:Each
Minimum: 1
Multiple: 1
$270.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoM83513/02-GC
Newark Part No.92B1860
Technical Datasheet
SVHCTo Be Advised
Product Overview
The M83513 series Micro Metal Shell D-sub Connectors with 0.05-inch contact spacing. These are used in applications requiring highly reliable, extremely small, lightweight connectors with higher density contact configurations than available in traditional rectangular connectors. They are available in 8 shell sizes accommodating from 9 to 100 contacts and special arrangements of power and coaxial contacts. These connectors are designed to meet the rapidly increasing demands for an environmental, high performance, rugged, moisture-sealed microminiature connector.
- Aluminium shells to provide greater strength, prevent chipping, cracking or breaking
- Offer electromagnetic (EMI) and RFI shielding
- Contact termination-multiple indent crimp
- Contact retention -fixed via epoxy
- 3A Current rating (maximum)
Applications
Defence, Military & Aerospace, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate