Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | M24308/6-274ZCopy |
| Newark Part No. | 07W2026 |
| Product Range | D*MA Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $9,999,999.000 |
Price for:Each
Minimum: 1
Multiple: 1
$9,999,999.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | M24308/6-274ZCopy |
| Newark Part No. | 07W2026 |
| Product Range | D*MA Series |
| Technical Datasheet | |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | D*MA Series |
| No. of Contacts | 50Contacts |
| D Sub Shell Size | DD |
| Contact Termination Type | Crimp |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Brass Body |
| SVHC | To Be Advised |
Technical Specifications
| Gender | Receptacle |
|---|---|
| No. of Contacts | 50Contacts |
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Product Range | D*MA Series |
|---|---|
| D Sub Shell Size | DD |
| Contact Material | Copper Alloy |
| Connector Body Material | Brass Body |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
