Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | M24308/2-4Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 96F3623 |
| Product Range | MIL-C-24308 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $22.760 |
| 250+ | $22.330 |
Price for:Each
Minimum: 100
Multiple: 100
$2,276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ITT CANNON |
|---|---|
| Manufacturer Part No | M24308/2-4Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 96F3623 |
| Product Range | MIL-C-24308 Series |
| Technical Datasheet | |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | MIL-C-24308 Series |
| No. of Contacts | 37Contacts |
| D Sub Shell Size | DC |
| Contact Termination Type | Crimp |
| Contact Material | Copper Alloy |
| Contact Plating | Gold Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | To Be Advised |
Product Overview
The M24308/2-4 is a 37-way Crimp D-sub Receptacle, made of steel. The M24308 series connector is deliver optimum performance and reliability. The wire separator increases reliability and allows for use in high vibration environment.
- Versatile interface with a long history in mission critical applications
- Compatible with IPC/JEDEC J-STD-006 standard
- -55 to +125°C Operating temperature range
Applications
Communications & Networking, Defence, Military & Aerospace, Commercial
Technical Specifications
| Gender | Receptacle |
|---|---|
| No. of Contacts | 37Contacts |
| Contact Termination Type | Crimp |
| Contact Plating | Gold Plated Contacts |
| SVHC | To Be Advised |
| Product Range | MIL-C-24308 Series |
|---|---|
| D Sub Shell Size | DC |
| Contact Material | Copper Alloy |
| Connector Body Material | Steel Body |
Technical Docs (1)
Alternatives for M24308/2-4
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
