New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Connectors
                                                                                                    3. Circular Connectors & Components
                                                                                                    4. Circular MIL Spec Equivalent Connectors
                                                                                                    Print Page

                                                                                                    KPT07E20-39P

                                                                                                    Circular Connector, KPT Series, MIL-DTL-26482 Series I, Jam Nut Receptacle, 39 Contacts, Solder Pin

                                                                                                    ITT CANNON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ITT CANNON KPT07E20-39P
                                                                                                    ITT CANNON KPT07E20-39P
                                                                                                    ITT CANNON KPT07E20-39P
                                                                                                    ManufacturerITT CANNON
                                                                                                    Manufacturer Part NoKPT07E20-39P
                                                                                                    Newark Part No.26H2008
                                                                                                    Product RangeKPT Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order by Phone
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.

                                                                                                    Product Information

                                                                                                    ITT CANNON
                                                                                                    ManufacturerITT CANNON
                                                                                                    Manufacturer Part NoKPT07E20-39P
                                                                                                    Newark Part No.26H2008
                                                                                                    Product RangeKPT Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeKPT Series
                                                                                                    Equivalent Military SpecificationMIL-DTL-26482 Series I
                                                                                                    Circular Connector Shell StyleJam Nut Receptacle
                                                                                                    No. of Contacts39Contacts
                                                                                                    Circular Contact TypeSolder Pin
                                                                                                    Coupling StyleBayonet
                                                                                                    Insert Arrangement20-39
                                                                                                    Connector Body MaterialAluminum Alloy Body
                                                                                                    Connector Body PlatingOlive Drab Chromate over Cadmium
                                                                                                    Contact MaterialCopper Alloy
                                                                                                    Contact PlatingGold
                                                                                                    Insert RotationN
                                                                                                    Service ClassEnvironmentally Sealed
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The KPT07E20-39P from ITT Cannon is KPT series, MIL-DTL-26482 series I equivalent jam nut receptacle with 39 contacts. The KPT series miniature circular connectors conforms to meet the performance specification to MIL-DTL-26482 series I with a positive three point quick disconnect bayonet coupling, five keyway polarization and high insert arrangement contact density. These connectors are designed for harsh environments and have well-proven electrical capability to withstand extreme shock, exposure and vibration. The KPT series general purpose solder connectors are optimized for fast assembly featuring clip-in contact & insulator design. They are intermateable, intermountable and interchangeable with all MIL-DTL-26482 connectors. Design modifications can be achieved at low cost.

                                                                                                    • Bayonet coupling assures fast and reliable mating/unmating
                                                                                                    • Environmentally sealed, IP68 rated
                                                                                                    • Operating temperature range from -55°C to +125°C
                                                                                                    • Durability of 500 mating cycles
                                                                                                    • 200m/s² at 10Hz to 2000Hz vibration
                                                                                                    • Insulation resistance is 5000Mohm at 25°C
                                                                                                    • Resilient polychloroprene (neoprene) insulator and grommet
                                                                                                    • Salt spray exposure of 500hour
                                                                                                    • Aluminium alloy body material with olive drab chromate over cadmium plating
                                                                                                    • Copper alloy solder pin contacts with gold plating

                                                                                                    Applications

                                                                                                    Industrial, Commercial

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    KPT Series

                                                                                                    Circular Connector Shell Style

                                                                                                    Jam Nut Receptacle

                                                                                                    Circular Contact Type

                                                                                                    Solder Pin

                                                                                                    Insert Arrangement

                                                                                                    20-39

                                                                                                    Connector Body Plating

                                                                                                    Olive Drab Chromate over Cadmium

                                                                                                    Contact Plating

                                                                                                    Gold

                                                                                                    Service Class

                                                                                                    Environmentally Sealed

                                                                                                    Equivalent Military Specification

                                                                                                    MIL-DTL-26482 Series I

                                                                                                    No. of Contacts

                                                                                                    39Contacts

                                                                                                    Coupling Style

                                                                                                    Bayonet

                                                                                                    Connector Body Material

                                                                                                    Aluminum Alloy Body

                                                                                                    Contact Material

                                                                                                    Copper Alloy

                                                                                                    Insert Rotation

                                                                                                    N

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.