Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDM130339-4
Newark Part No.63H2151
Product RangeCombo D Series
Your Part Number
Technical Datasheet
77 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.79 |
| 5+ | $4.43 |
| 10+ | $4.07 |
| 25+ | $3.81 |
| 50+ | $3.64 |
| 100+ | $3.46 |
| 250+ | $3.37 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDM130339-4
Newark Part No.63H2151
Product RangeCombo D Series
Technical Datasheet
For Use WithCombo D Series D Sub Housing Connectors
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min12AWG
Contact Termination TypeCrimp
Product RangeCombo D Series
SVHCTo Be Advised
Product Overview
The DM130339-4 is a high-power Crimp Plug Contact, made of copper with gold finish. The D-sub series contact is used with Combo D connectors and accepts 12AWG maximum wire size.
- 20A Current rating
- -55 to +125°C Operating temperature range
Applications
Industrial
Technical Specifications
For Use With
Combo D Series D Sub Housing Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
Product Range
Combo D Series
D Sub Contact Type
Pin (Male)
Contact Material
Copper
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
SVHC
To Be Advised
Technical Docs (2)
Alternatives for DM130339-4
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate