Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDEMA15SNMBF0
Newark Part No.01K5133
Product RangeD*MA Series
Your Part Number
Technical Datasheet
35 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $94.04 |
| 5+ | $85.14 |
| 10+ | $74.98 |
| 25+ | $69.11 |
| 50+ | $64.36 |
| 100+ | $63.12 |
| 250+ | $61.93 |
Price for:Each
Minimum: 1
Multiple: 1
$94.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDEMA15SNMBF0
Newark Part No.01K5133
Product RangeD*MA Series
Technical Datasheet
No. of Positions15Positions
Connector TypeHigh Density D Sub
Connector Shell SizeDE
Product RangeD*MA Series
Connector Body MaterialBrass Body
For Use WithITT Cannon D*MA Series Subminiature Crimp Socket Contacts
SVHCTo Be Advised
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DE
Gender
Receptacle
For Use With
ITT Cannon D*MA Series Subminiature Crimp Socket Contacts
Connector Type
High Density D Sub
Product Range
D*MA Series
Connector Body Material
Brass Body
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate