Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDB25PA101
Newark Part No.25K2072
Product RangeOriginal D Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $41.020 |
| 5+ | $36.550 |
| 10+ | $35.390 |
| 25+ | $33.410 |
| 50+ | $31.590 |
| 100+ | $31.090 |
| 250+ | $30.600 |
Price for:Each
Minimum: 1
Multiple: 1
$41.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDB25PA101
Newark Part No.25K2072
Product RangeOriginal D Series
Technical Datasheet
D Sub Connector TypeStandard
Product RangeOriginal D Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
Contact Material-
Contact Plating-
Connector Body MaterialSteel Body
SVHCTo Be Advised
Technical Specifications
D Sub Connector Type
Standard
Product Range
Original D Series
D Sub Shell Size
DB
Connector Mounting
Through Hole Mount
Contact Plating
-
SVHC
To Be Advised
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder
Contact Material
-
Connector Body Material
Steel Body
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
