Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAMMZ7H2SN
Newark Part No.34K3195
Product RangeCombo D D*MM Series
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $44.60 |
| 5+ | $43.00 |
| 10+ | $41.44 |
| 25+ | $40.42 |
| 50+ | $39.70 |
| 100+ | $39.27 |
Price for:Each
Minimum: 1
Multiple: 1
$44.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAMMZ7H2SN
Newark Part No.34K3195
Product RangeCombo D D*MM Series
Technical Datasheet
Product RangeCombo D D*MM Series
Insert ArrangementDA-7W2
No. of Signal Contacts5Contacts
No. of Contacts7Contacts
Contact Type5 Signal, 2 Power
No. of Power Positions2
Contact Termination TypeSolder
Connector MountingThrough Hole Mount
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*MM Series
No. of Signal Contacts
5Contacts
No. of Contacts
7Contacts
No. of Power Positions
2
Connector Mounting
Through Hole Mount
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-7W2
Gender
Receptacle
Contact Type
5 Signal, 2 Power
Contact Termination Type
Solder
D Sub Shell Size
DA
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate