Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part NoDAMM7W2P
Newark Part No.34C3592
Product RangeCombo D D*M Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.850 |
| 5+ | $15.570 |
| 10+ | $14.230 |
| 25+ | $13.880 |
| 50+ | $13.570 |
| 100+ | $13.340 |
| 250+ | $13.100 |
Price for:Each
Minimum: 1
Multiple: 1
$17.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAMM7W2P
Newark Part No.34C3592
Product RangeCombo D D*M Series
Technical Datasheet
Product RangeCombo D D*M Series
Insert ArrangementDA-7W2
No. of Signal Contacts5Contacts
No. of Contacts7Contacts
No. of Power Positions2
Contact Type5 Signal, 2 Power
Contact Termination TypeSolder
D Sub Shell SizeDA
Connector MountingThrough Hole Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
The DAMM7W2P is a 2-position combination layout D-sub Plug with gold over nickel plated copper alloy contacts and yellow chromate over zinc finish steel shell. The 051520-0002 through hole mount pin connector features black thermoplastic type PCT UL94V-0 insulator, solder termination and accepts 26 to 8AWG wire.
- 7.5A Maximum current rating signal contacts
- 10mΩ Maximum contact resistance
- -55 to +150°C Operating temperature range
Applications
Computers & Computer Peripherals
Technical Specifications
Product Range
Combo D D*M Series
Gender
Plug
No. of Contacts
7Contacts
Contact Type
5 Signal, 2 Power
D Sub Shell Size
DA
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Insert Arrangement
DA-7W2
No. of Signal Contacts
5Contacts
No. of Power Positions
2
Contact Termination Type
Solder
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate