Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerITT CANNON
Manufacturer Part NoDAM3W3PJK87
Newark Part No.01K1699
Product RangeCombo D D*M Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $10.500 |
| 5+ | $10.030 |
| 10+ | $9.810 |
| 25+ | $9.560 |
| 50+ | $9.370 |
| 100+ | $9.170 |
Price for:Each
Minimum: 2
Multiple: 1
$21.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part NoDAM3W3PJK87
Newark Part No.01K1699
Product RangeCombo D D*M Series
Technical Datasheet
Product RangeCombo D D*M Series
Insert ArrangementDA-3W3
No. of Signal Contacts0Contacts
No. of Contacts3Contacts
Contact Type3 Power
No. of Power Positions3
Contact Termination Type-
D Sub Shell SizeDA
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Combo D D*M Series
No. of Signal Contacts
0Contacts
No. of Contacts
3Contacts
No. of Power Positions
3
D Sub Shell Size
DA
Contact Material
Copper Alloy
SVHC
To Be Advised
Insert Arrangement
DA-3W3
Gender
Plug
Contact Type
3 Power
Contact Termination Type
-
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
