Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No2508501004
Newark Part No.39P6098
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.448 |
Price for:Each
Minimum: 2000
Multiple: 1
$896.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No2508501004
Newark Part No.39P6098
Technical Datasheet
Product Range-
Screw Length9mm
Thread Size - Metric-
Thread Size - Imperial4-40
SVHCTo Be Advised
Technical Specifications
Product Range
-
Thread Size - Metric
-
SVHC
To Be Advised
Screw Length
9mm
Thread Size - Imperial
4-40
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate