Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No120-8551-000
Newark Part No.26M5719
Product RangeSure-Seal Series
Your Part Number
Technical Datasheet
177 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.86 |
| 10+ | $8.47 |
| 25+ | $7.96 |
| 50+ | $7.18 |
| 100+ | $6.54 |
| 250+ | $6.04 |
| 500+ | $5.61 |
| 1000+ | $5.27 |
Price for:Each
Minimum: 1
Multiple: 1
$9.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No120-8551-000
Newark Part No.26M5719
Product RangeSure-Seal Series
Technical Datasheet
Connector TypeCircular Industrial
Product RangeSure-Seal Series
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts2Contacts
Circular Contact Type-
Coupling Style-
Connector Body MaterialRubber Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingTin
SVHCTo Be Advised
Product Overview
The 120-8551-000 is a 2-way Circular Receptacle Housing, made of rubber. This Sure-Seal series connector housing accepts pin or socket.
- 100MΩ Insulation resistance
- 48V Operating voltage
- -40 to +105°C Operating temperature range
Applications
Industrial
Technical Specifications
Connector Type
Circular Industrial
Circular Connector Shell Style
Cable Mount Receptacle
Circular Contact Type
-
Connector Body Material
Rubber Body
Contact Material
Copper Alloy
SVHC
To Be Advised
Product Range
Sure-Seal Series
No. of Contacts
2Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Tin
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate