Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerITT CANNON
Manufacturer Part No025-0767-001
Newark Part No.18C4214
Your Part Number
Technical Datasheet
76 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $13.72 |
| 5+ | $12.69 |
| 10+ | $11.66 |
| 25+ | $10.93 |
| 50+ | $10.40 |
| 100+ | $9.91 |
| 250+ | $9.29 |
Price for:Each
Minimum: 1
Multiple: 1
$13.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerITT CANNON
Manufacturer Part No025-0767-001
Newark Part No.18C4214
Technical Datasheet
For Use With34 Shell Size Rack & Panel Connectors
Accessory TypeConductive Dust Cap
Connector Body Material-
Product Range-
SVHCTo Be Advised
Alternatives for 025-0767-001
1 Product Found
Product Overview
The 025-0767-001 is a Dust Cap protects against static electricity and suitable for use with ITT Cannon ARINC DPXB series size 34 rack and panel connectors.
Applications
Commercial, Avionics, Defence, Military & Aerospace
Technical Specifications
For Use With
34 Shell Size Rack & Panel Connectors
Connector Body Material
-
SVHC
To Be Advised
Accessory Type
Conductive Dust Cap
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate