New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Optoelectronics & Displays
                                                                                                  3. Optocouplers
                                                                                                  4. Transistor Output Optocouplers
                                                                                                  Print Page

                                                                                                  ISP521-4XSM

                                                                                                  Optocoupler, Transistor Output, 4 Channel, Surface Mount DIP, 16 Pins, 50 mA, 5.3 kV, 50 %

                                                                                                  ISOCOM COMPONENTS 2004 LTD
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ISOCOM COMPONENTS 2004 LTD ISP521-4XSM
                                                                                                  ManufacturerISOCOM COMPONENTS 2004 LTD
                                                                                                  Manufacturer Part NoISP521-4XSM
                                                                                                  Newark Part No.40P0297
                                                                                                  Product RangeISP521-1X, ISP521-2X, ISP521-4X, ISP521-1, ISP521-2, ISP521-4
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  20 In Stock

                                                                                                  Need more?

                                                                                                  Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$1.740
                                                                                                  10+$1.340
                                                                                                  100+$0.938
                                                                                                  500+$0.804
                                                                                                  1000+$0.761
                                                                                                  2500+$0.724
                                                                                                  10000+$0.659
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1.74
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ISOCOM COMPONENTS 2004 LTD
                                                                                                  ManufacturerISOCOM COMPONENTS 2004 LTD
                                                                                                  Manufacturer Part NoISP521-4XSM
                                                                                                  Newark Part No.40P0297
                                                                                                  Product RangeISP521-1X, ISP521-2X, ISP521-4X, ISP521-1, ISP521-2, ISP521-4
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Channels4 Channel
                                                                                                  Optocoupler Case StyleSurface Mount DIP
                                                                                                  No. of Pins16Pins
                                                                                                  Forward Current If Max50mA
                                                                                                  Isolation Voltage5.3kV
                                                                                                  CTR Min50%
                                                                                                  Collector Emitter Voltage V(br)ceo55V
                                                                                                  Product RangeISP521-1X, ISP521-2X, ISP521-4X, ISP521-1, ISP521-2, ISP521-4
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  The ISP521-4XSM is a 4-channel 16-pin high density mounting Optically Coupled Isolator consists of infrared light emitting diodes and NPN silicon phototransistors. It is suitable for industrial systems controllers, signal transmission between systems of different potentials and impedances.

                                                                                                  • All electrical parameters 100% tested
                                                                                                  • 55V Minimum high BVCEO
                                                                                                  • 50mA Forward current
                                                                                                  • 5V Reverse voltage
                                                                                                  • 200mW Total power dissipation

                                                                                                  Applications

                                                                                                  Computers & Computer Peripherals, Industrial, Test & Measurement, Signal Processing

                                                                                                  Technical Specifications

                                                                                                  No. of Channels

                                                                                                  4 Channel

                                                                                                  No. of Pins

                                                                                                  16Pins

                                                                                                  Isolation Voltage

                                                                                                  5.3kV

                                                                                                  Collector Emitter Voltage V(br)ceo

                                                                                                  55V

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Optocoupler Case Style

                                                                                                  Surface Mount DIP

                                                                                                  Forward Current If Max

                                                                                                  50mA

                                                                                                  CTR Min

                                                                                                  50%

                                                                                                  Product Range

                                                                                                  ISP521-1X, ISP521-2X, ISP521-4X, ISP521-1, ISP521-2, ISP521-4

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.