Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part NoX9511WSZT1Copy
Newark Part No.79K9546
Product RangeSingle 32-Tap Non-volatile Digital Pots
Your Part Number
No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoX9511WSZT1Copy
Newark Part No.79K9546
Product RangeSingle 32-Tap Non-volatile Digital Pots
Potentiometer TypeNon Volatile
Resistance10kohm
End To End Resistance10kohm
No. of PotsSingle
Control InterfacePushbutton
Track TaperLinear
Supply Voltage Min5.5V
Supply Voltage Max4.5V
Resistance Tolerance± 20%
IC Case / PackageSOIC
No. of Pins8Pins
Potentiometer IC Case StyleSOIC
IC MountingSurface Mount
No. of Steps32
Temperature Coefficient± 300ppm/°C
Operating Temperature Min70°C
Operating Temperature Max0°C
Product RangeSingle 32-Tap Non-volatile Digital Pots
Automotive Qualification Standard-
Qualification-
MSL-
SVHCTo Be Advised
Technical Specifications
Potentiometer Type
Non Volatile
End To End Resistance
10kohm
Control Interface
Pushbutton
Supply Voltage Min
5.5V
Resistance Tolerance
± 20%
No. of Pins
8Pins
IC Mounting
Surface Mount
Temperature Coefficient
± 300ppm/°C
Operating Temperature Max
0°C
Automotive Qualification Standard
-
MSL
-
Resistance
10kohm
No. of Pots
Single
Track Taper
Linear
Supply Voltage Max
4.5V
IC Case / Package
SOIC
Potentiometer IC Case Style
SOIC
No. of Steps
32
Operating Temperature Min
70°C
Product Range
Single 32-Tap Non-volatile Digital Pots
Qualification
-
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
