Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL88731AHRZCopy
Newark Part No.07P5211
Technical Datasheet
Battery TypeLi-Ion
Input Voltage26V
Battery Charge Voltage16.8V
Charge Current8A
Charge Current Max8A
Battery IC Case StyleTQFN
IC Case / PackageTQFN
No. of Pins28Pins
No. of Series Cells4
No. of Cells4Cells
Operating Temperature Min-10°C
Operating Temperature Max100°C
IC MountingSurface Mount
Product Range-
MSL-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Battery Type
Li-Ion
Battery Charge Voltage
16.8V
Charge Current Max
8A
IC Case / Package
TQFN
No. of Series Cells
4
Operating Temperature Min
-10°C
IC Mounting
Surface Mount
MSL
-
Input Voltage
26V
Charge Current
8A
Battery IC Case Style
TQFN
No. of Pins
28Pins
No. of Cells
4Cells
Operating Temperature Max
100°C
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
