Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoHI3-DAC80V-5
Newark Part No.06F6297
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Product Information
ManufacturerRENESAS
Manufacturer Part NoHI3-DAC80V-5
Newark Part No.06F6297
Technical Datasheet
Resolution (Bits)12bit
Sampling Rate-
Data InterfaceParallel
Supply Voltage Range± 11.4V to ± 16.5V
ADC / DAC Case StyleDIP
No. of Pins24Pins
Input Channel TypeParallel
Operating Temperature Min0°C
Operating Temperature Max75°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resolution (Bits)
12bit
Data Interface
Parallel
ADC / DAC Case Style
DIP
Input Channel Type
Parallel
Operating Temperature Max
75°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Sampling Rate
-
Supply Voltage Range
± 11.4V to ± 16.5V
No. of Pins
24Pins
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate