
Product Information
Alternatives for PFC-W1206LF-03-1001-B
8 Products Found
Product Overview
The PFC series IRC TaNFilm® PFC precision thin film Chip Resistor provides the high precision and ultra stable performance of our tantalum nitride resistive film system in 0402, 0603, 0805, 1206, 1505, 2010 and 2512 sizes. The unique characteristics of the passivated tantalum nitride film insure long term life stability and stability in most environments. Using the same manufacturing line as the PFC Military series, IRCs precision chips maintain the same superior environmental performance. Specially selected materials and processes insure initial precision is maintained in the harshest surface mount soldering environment. Wrap-around terminations with leach-resistant nickel barriers insure high integrity solder connections.
- MIL screening available
- Standard 60/40 Sn/Pb and lead-free terminations available
- ±10ppm/°C Absolute TCR
Technical Specifications
1kohm
333.3mW
Thin Film
± 0.1%
200V
1.6mm
150°C
No SVHC (10-Jun-2022)
1206 [3216 Metric]
PFC Series
Precision
± 25ppm/°C
3.2mm
-55°C
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
