Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOARS1R020FLFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47M0825
Product RangeOARS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 3800+ | $0.520 |
| 7600+ | $0.510 |
| 11400+ | $0.499 |
| 19000+ | $0.489 |
| 38000+ | $0.478 |
| 95000+ | $0.468 |
| 190000+ | $0.458 |
| 380000+ | $0.447 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3800
Multiple: 1900
$1,976.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOARS1R020FLFCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.47M0825
Product RangeOARS Series
Technical Datasheet
Resistance0.02ohm
Product RangeOARS Series
Resistor Case / PackageSMD
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 40ppm/°C
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resistance
0.02ohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 40ppm/°C
Operating Temperature Max
125°C
SVHC
No SVHC (07-Jul-2017)
Product Range
OARS Series
Power Rating
2W
Resistor Technology
Metal Strip
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for OARS1R020FLF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
