Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOARS1R005FLFCopy
Newark Part No.
Full Reel48AM7261
Re-Reel47M0822
Cut Tape47M0822
Product RangeOARS Series
Your Part Number
1,970 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
Packaging Options
Product Information
ManufacturerTT ELECTRONICS / INTERNATIONAL RESISTIVE
Manufacturer Part NoOARS1R005FLFCopy
Newark Part No.
Full Reel48AM7261
Re-Reel47M0822
Cut Tape47M0822
Product RangeOARS Series
Technical Datasheet
Resistance5mohm
Product RangeOARS Series
Resistor Case / PackageSMD
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 40ppm/°C
Product Length11.18mm
Product Width3.18mm
Product Height3.05mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5mohm
Resistor Case / Package
SMD
Resistance Tolerance
± 1%
Temperature Coefficient
± 40ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
OARS Series
Power Rating
2W
Resistor Technology
Metal Strip
Product Length
11.18mm
Product Height
3.05mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for OARS1R005FLF
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
