Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TT ELECTRONICS / INTERNATIONAL RESISTIVE |
|---|---|
| Manufacturer Part No | CVW5R220JLFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 40M8820 |
| Product Range | CVW Series |
| Your Part Number | |
| Technical Datasheet |
1,142 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.537 |
| 10+ | $0.390 |
| 25+ | $0.349 |
| 50+ | $0.286 |
| 100+ | $0.247 |
| 500+ | $0.213 |
| 1000+ | $0.186 |
| 2500+ | $0.172 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TT ELECTRONICS / INTERNATIONAL RESISTIVE |
|---|---|
| Manufacturer Part No | CVW5R220JLFCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 40M8820 |
| Product Range | CVW Series |
| Technical Datasheet | |
| Resistance | 0.22ohm |
| Product Range | CVW Series |
| Power Rating | 5W |
| Resistance Tolerance | ± 5% |
| Resistor Case / Package | Radial Leaded |
| Voltage Rating | - |
| Resistor Technology | Ceramic |
| Temperature Coefficient | ± 400ppm/°C |
| Resistor Type | Flame Proof |
| Product Diameter | - |
| Product Length | 12.5mm |
| Product Width | 9mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 275°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The CVW5R220JLF is a Wire-wound Resistor construction by a high purity ceramic rod, with force fit end caps onto which is wound a wire element or a deposited metal oxide film. The element is fitted into a ceramic case with fireproof insulation cement. This CVW series through hole radial ceramic case resistor features no evidence of flashover and mechanical damage.
- High overload capability
- Flame-proof case
- Solderability minimum 95% coverage
- Small PCB footprint
- High Power Resistor
Technical Specifications
| Resistance | 0.22ohm |
|---|---|
| Power Rating | 5W |
| Resistor Case / Package | Radial Leaded |
| Resistor Technology | Ceramic |
| Resistor Type | Flame Proof |
| Product Length | 12.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Product Range | CVW Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | - |
| Temperature Coefficient | ± 400ppm/°C |
| Product Diameter | - |
| Product Width | 9mm |
| Operating Temperature Max | 275°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
