Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61C256AL-12JLI
Newark Part No.43M5035
Technical Datasheet
No Longer Available
Product Information
ManufacturerINTEGRATED SILICON SOLUTION / ISSI
Manufacturer Part NoIS61C256AL-12JLI
Newark Part No.43M5035
Technical Datasheet
Memory Size256Kbit
SRAM TypeAsynchronous SRAM
Memory Density256Kbit
SRAM Memory Configuration32K x 8bit
Supply Voltage Range4.5V to 5.5V
Memory Configuration32K x 8bit
IC Case / PackageSOJ
Memory Case StyleSOJ
No. of Pins28Pins
Supply Voltage Min4.5V
Access Time12ns
Supply Voltage Max5.5V
Supply Voltage Nom5V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Alternatives for IS61C256AL-12JLI
1 Product Found
Technical Specifications
Memory Size
256Kbit
Memory Density
256Kbit
Supply Voltage Range
4.5V to 5.5V
IC Case / Package
SOJ
No. of Pins
28Pins
Access Time
12ns
Supply Voltage Nom
5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
SRAM Type
Asynchronous SRAM
SRAM Memory Configuration
32K x 8bit
Memory Configuration
32K x 8bit
Memory Case Style
SOJ
Supply Voltage Min
4.5V
Supply Voltage Max
5.5V
Clock Frequency Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate